
TACL106M006XTA | |
---|---|
DigiKey Part Number | 478-2553-2-ND - Tape & Reel (TR) 478-2553-1-ND - Cut Tape (CT) 478-2553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL106M006XTA |
Description | CAP TANT 10UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL106M006XTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹147.31000 | ₹147.31 |
10 | ₹97.96900 | ₹979.69 |
50 | ₹78.48160 | ₹3,924.08 |
100 | ₹72.46510 | ₹7,246.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹63.53252 | ₹31,766.26 |
1,000 | ₹60.32013 | ₹60,320.13 |
1,500 | ₹58.71157 | ₹88,067.35 |
2,500 | ₹56.92813 | ₹1,42,320.33 |
3,500 | ₹55.88541 | ₹1,95,598.93 |
5,000 | ₹54.88232 | ₹2,74,411.60 |
6,000 | ₹54.40709 | ₹3,26,442.54 |
12,000 | ₹52.80629 | ₹6,33,675.48 |
12,500 | ₹52.72114 | ₹6,59,014.25 |