Direct
Direct
Direct
Upgrade
Similar
Similar

TACR226M010RTA | |
|---|---|
DigiKey Part Number | 478-8872-2-ND - Tape & Reel (TR) 478-8872-1-ND - Cut Tape (CT) 478-8872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR226M010RTA |
Description | CAP TANT 22UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR226M010RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹250.67000 | ₹250.67 |
| 10 | ₹172.30100 | ₹1,723.01 |
| 50 | ₹141.30720 | ₹7,065.36 |
| 100 | ₹131.73700 | ₹13,173.70 |
| 500 | ₹115.53200 | ₹57,766.00 |
| 1,000 | ₹110.51673 | ₹1,10,516.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹105.21855 | ₹2,63,046.38 |
| 5,000 | ₹102.02320 | ₹5,10,116.00 |
| 7,500 | ₹100.42183 | ₹7,53,163.72 |



