
TAJA105K020TNJ | |
|---|---|
DigiKey Part Number | 478-13120-2-ND - Tape & Reel (TR) 478-13120-1-ND - Cut Tape (CT) 478-13120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105K020TNJ |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105K020TNJ Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 9Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.19600 | ₹191.96 |
| 50 | ₹14.03380 | ₹701.69 |
| 100 | ₹12.46830 | ₹1,246.83 |
| 500 | ₹9.81808 | ₹4,909.04 |
| 1,000 | ₹9.00177 | ₹9,001.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.32990 | ₹16,659.80 |
| 4,000 | ₹7.77754 | ₹31,110.16 |
| 6,000 | ₹7.50085 | ₹45,005.10 |
| 10,000 | ₹7.19443 | ₹71,944.30 |
| 14,000 | ₹7.01531 | ₹98,214.34 |
| 20,000 | ₹6.84302 | ₹1,36,860.40 |