
TAJA106K010SNJ | |
|---|---|
DigiKey Part Number | 478-13122-2-ND - Tape & Reel (TR) 478-13122-1-ND - Cut Tape (CT) 478-13122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K010SNJ |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K010SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.76200 | ₹237.62 |
| 50 | ₹17.63080 | ₹881.54 |
| 100 | ₹15.72980 | ₹1,572.98 |
| 500 | ₹12.53910 | ₹6,269.55 |
| 1,000 | ₹11.55413 | ₹11,554.13 |
| 2,500 | ₹10.51436 | ₹26,285.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹9.52804 | ₹76,224.32 |
| 16,000 | ₹9.07632 | ₹1,45,221.12 |
| 24,000 | ₹8.85003 | ₹2,12,400.72 |
| 40,000 | ₹8.59930 | ₹3,43,972.00 |
| 56,000 | ₹8.45262 | ₹4,73,346.72 |
| 80,000 | ₹8.31156 | ₹6,64,924.80 |