
TAJA225K010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA225K010SNJTR-ND - Tape & Reel (TR) 478-TAJA225K010SNJCT-ND - Cut Tape (CT) 478-TAJA225K010SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K010SNJ |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K010SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹20.87400 | ₹208.74 |
| 50 | ₹15.37560 | ₹768.78 |
| 100 | ₹13.67970 | ₹1,367.97 |
| 500 | ₹10.82634 | ₹5,413.17 |
| 1,000 | ₹9.94481 | ₹9,944.81 |
| 2,500 | ₹9.01668 | ₹22,541.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹8.13537 | ₹65,082.96 |
| 16,000 | ₹7.73188 | ₹1,23,710.08 |
| 24,000 | ₹7.52982 | ₹1,80,715.68 |
| 40,000 | ₹7.30583 | ₹2,92,233.20 |
| 56,000 | ₹7.17486 | ₹4,01,792.16 |
| 80,000 | ₹7.04886 | ₹5,63,908.80 |