
TAJA225M010RNJ | |
---|---|
DigiKey Part Number | 478-3027-2-ND - Tape & Reel (TR) 478-3027-1-ND - Cut Tape (CT) 478-3027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225M010RNJ |
Description | CAP TANT 2.2UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225M010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.62000 | ₹26.62 |
10 | ₹15.61800 | ₹156.18 |
50 | ₹11.37640 | ₹568.82 |
100 | ₹10.07200 | ₹1,007.20 |
500 | ₹7.88366 | ₹3,941.83 |
1,000 | ₹7.20746 | ₹7,207.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹6.78551 | ₹13,571.02 |
4,000 | ₹6.31940 | ₹25,277.60 |
6,000 | ₹6.08609 | ₹36,516.54 |
10,000 | ₹5.82765 | ₹58,276.50 |
14,000 | ₹5.67657 | ₹79,471.98 |
20,000 | ₹5.53130 | ₹1,10,626.00 |
24,000 | ₹5.46246 | ₹1,31,099.04 |
48,000 | ₹5.23065 | ₹2,51,071.20 |
50,000 | ₹5.21834 | ₹2,60,917.00 |