
FS1901-0000-0500-G | |
|---|---|
DigiKey Part Number | 223-FS1901-0000-0500-G-ND |
Manufacturer | |
Manufacturer Product Number | FS1901-0000-0500-G |
Description | SENSOR FORCE 500GF BUTTON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 500gf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 500gf | |
Output | Analog, Ratiometric | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Voltage - Supply | 2V ~ 10V | |
Actuator Type | Button | |
Actuator Style/Size | Round, 2.7mm | |
Includes | - | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,505.54000 | ₹4,505.54 |
| 5 | ₹4,143.05000 | ₹20,715.25 |
| 10 | ₹4,008.39600 | ₹40,083.96 |
| 25 | ₹3,847.57520 | ₹96,189.38 |
| 50 | ₹3,737.67180 | ₹1,86,883.59 |
| 100 | ₹3,636.96570 | ₹3,63,696.57 |








