2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA225M025RNJ

DigiKey Part Number
478-TAJA225M025RNJTR-ND - Tape & Reel (TR)
478-TAJA225M025RNJCT-ND - Cut Tape (CT)
478-TAJA225M025RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA225M025RNJ
Description
CAP TANT 2.2UF 20% 25V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA225M025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,060
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹32.33600₹323.36
50₹24.32160₹1,216.08
100₹21.87080₹2,187.08
500₹17.72212₹8,861.06
1,000₹16.44081₹16,440.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹15.38687₹30,773.74
4,000₹14.51978₹58,079.12
6,000₹14.08553₹84,513.18
10,000₹13.60432₹1,36,043.20
14,000₹13.32300₹1,86,522.00
20,000₹13.05228₹2,61,045.60
Manufacturers Standard Package