
TAJA226K010RNJV | |
|---|---|
DigiKey Part Number | 478-TAJA226K010RNJVTR-ND - Tape & Reel (TR) 478-TAJA226K010RNJVCT-ND - Cut Tape (CT) 478-TAJA226K010RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA226K010RNJV |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA226K010RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.01700 | ₹230.17 |
| 50 | ₹16.99720 | ₹849.86 |
| 100 | ₹15.15200 | ₹1,515.20 |
| 500 | ₹12.05640 | ₹6,028.20 |
| 1,000 | ₹11.09938 | ₹11,099.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.31290 | ₹20,625.80 |
| 4,000 | ₹9.66572 | ₹38,662.88 |
| 6,000 | ₹9.34190 | ₹56,051.40 |
| 10,000 | ₹8.98294 | ₹89,829.40 |
| 14,000 | ₹8.77313 | ₹1,22,823.82 |
| 20,000 | ₹8.57125 | ₹1,71,425.00 |