
TAJA226M016RNJ | |
|---|---|
DigiKey Part Number | 478-13513-2-ND - Tape & Reel (TR) 478-13513-1-ND - Cut Tape (CT) 478-13513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA226M016RNJ |
Description | CAP TANT 22UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA226M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹38.20600 | ₹382.06 |
| 50 | ₹29.01820 | ₹1,450.91 |
| 100 | ₹26.19460 | ₹2,619.46 |
| 500 | ₹21.41228 | ₹10,706.14 |
| 1,000 | ₹19.93714 | ₹19,937.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.72247 | ₹37,444.94 |
| 4,000 | ₹17.72281 | ₹70,891.24 |
| 6,000 | ₹17.22217 | ₹1,03,333.02 |
| 10,000 | ₹16.66743 | ₹1,66,674.30 |
| 14,000 | ₹16.34303 | ₹2,28,802.42 |
| 20,000 | ₹16.03102 | ₹3,20,620.40 |