
TAJA476M002RNJ | |
|---|---|
DigiKey Part Number | 478-TAJA476M002RNJTR-ND - Tape & Reel (TR) 478-TAJA476M002RNJCT-ND - Cut Tape (CT) 478-TAJA476M002RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA476M002RNJ |
Description | CAP TANT 47UF 20% 2.5V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 2.5 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA476M002RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹55.53900 | ₹555.39 |
| 50 | ₹42.97740 | ₹2,148.87 |
| 100 | ₹39.11020 | ₹3,911.02 |
| 500 | ₹32.59274 | ₹16,296.37 |
| 1,000 | ₹30.57805 | ₹30,578.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.91935 | ₹57,838.70 |
| 4,000 | ₹27.55394 | ₹1,10,215.76 |
| 6,000 | ₹26.86987 | ₹1,61,219.22 |
| 10,000 | ₹26.11202 | ₹2,61,120.20 |
| 14,000 | ₹25.66875 | ₹3,59,362.50 |
| 20,000 | ₹25.24222 | ₹5,04,844.40 |