
TAJB106K020SNJ | |
|---|---|
DigiKey Part Number | 478-TAJB106K020SNJTR-ND - Tape & Reel (TR) 478-TAJB106K020SNJCT-ND - Cut Tape (CT) 478-TAJB106K020SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K020SNJ |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K020SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.19200 | ₹301.92 |
| 50 | ₹22.66280 | ₹1,133.14 |
| 100 | ₹20.35180 | ₹2,035.18 |
| 500 | ₹16.43056 | ₹8,215.28 |
| 1,000 | ₹15.22100 | ₹15,221.00 |
| 2,500 | ₹13.94435 | ₹34,860.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹12.73247 | ₹1,01,859.76 |
| 16,000 | ₹12.17755 | ₹1,94,840.80 |
| 24,000 | ₹11.89950 | ₹2,85,588.00 |
| 40,000 | ₹11.59141 | ₹4,63,656.40 |
| 56,000 | ₹11.41119 | ₹6,39,026.64 |
| 80,000 | ₹11.23781 | ₹8,99,024.80 |