
TAJB107K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJB107K010RNJTR-ND - Tape & Reel (TR) 478-TAJB107K010RNJCT-ND - Cut Tape (CT) 478-TAJB107K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB107K010RNJ |
Description | CAP TANT 100UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB107K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹54.60700 | ₹546.07 |
| 50 | ₹42.28780 | ₹2,114.39 |
| 100 | ₹38.46720 | ₹3,846.72 |
| 500 | ₹32.03362 | ₹16,016.81 |
| 1,000 | ₹30.04317 | ₹30,043.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.40589 | ₹56,811.78 |
| 4,000 | ₹27.05772 | ₹1,08,230.88 |
| 6,000 | ₹26.38236 | ₹1,58,294.16 |
| 10,000 | ₹25.63388 | ₹2,56,338.80 |
| 14,000 | ₹25.19630 | ₹3,52,748.20 |
| 20,000 | ₹24.77527 | ₹4,95,505.40 |