
TAJB225M020RNJ | |
|---|---|
DigiKey Part Number | 478-3037-2-ND - Tape & Reel (TR) 478-3037-1-ND - Cut Tape (CT) 478-3037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB225M020RNJ |
Description | CAP TANT 2.2UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB225M020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.92400 | ₹229.24 |
| 50 | ₹16.97840 | ₹848.92 |
| 100 | ₹15.14270 | ₹1,514.27 |
| 500 | ₹12.04708 | ₹6,023.54 |
| 1,000 | ₹11.09100 | ₹11,091.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.30637 | ₹20,612.74 |
| 4,000 | ₹9.65989 | ₹38,639.56 |
| 6,000 | ₹9.33615 | ₹56,016.90 |
| 10,000 | ₹8.97726 | ₹89,772.60 |
| 14,000 | ₹8.76754 | ₹1,22,745.56 |
| 20,000 | ₹8.56580 | ₹1,71,316.00 |