220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB227M004RNJ

DigiKey Part Number
478-8889-2-ND - Tape & Reel (TR)
478-8889-1-ND - Cut Tape (CT)
478-8889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB227M004RNJ
Description
CAP TANT 220UF 20% 4V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB227M004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,372
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹93.19000₹93.19
10₹59.54600₹595.46
50₹46.29480₹2,314.74
100₹42.20390₹4,220.39
500₹35.29512₹17,647.56
1,000₹33.15837₹33,158.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹31.39996₹62,799.92
4,000₹29.95185₹1,19,807.40
6,000₹29.22670₹1,75,360.20
10,000₹28.42294₹2,84,229.40
14,000₹27.95287₹3,91,340.18
20,000₹27.50063₹5,50,012.60
Manufacturers Standard Package