
TAJB474K035RNJ | |
|---|---|
DigiKey Part Number | 478-2373-2-ND - Tape & Reel (TR) 478-2373-1-ND - Cut Tape (CT) 478-2373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB474K035RNJ |
Description | CAP TANT 0.47UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB474K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.80100 | ₹328.01 |
| 50 | ₹24.69420 | ₹1,234.71 |
| 100 | ₹22.19690 | ₹2,219.69 |
| 500 | ₹18.00354 | ₹9,001.77 |
| 1,000 | ₹16.70639 | ₹16,706.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.64220 | ₹31,284.40 |
| 4,000 | ₹14.76462 | ₹59,058.48 |
| 6,000 | ₹14.32517 | ₹85,951.02 |
| 10,000 | ₹13.83812 | ₹1,38,381.20 |
| 14,000 | ₹13.55337 | ₹1,89,747.18 |
| 20,000 | ₹13.27952 | ₹2,65,590.40 |