
TAJC105K050HNJ | |
|---|---|
DigiKey Part Number | 478-TAJC105K050HNJTR-ND - Tape & Reel (TR) 478-TAJC105K050HNJCT-ND - Cut Tape (CT) 478-TAJC105K050HNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC105K050HNJ |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC105K050HNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹248.81000 | ₹248.81 |
| 10 | ₹171.36900 | ₹1,713.69 |
| 50 | ₹140.50580 | ₹7,025.29 |
| 100 | ₹130.96360 | ₹13,096.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹114.83498 | ₹57,417.49 |
| 1,000 | ₹109.84020 | ₹1,09,840.20 |
| 1,500 | ₹107.33785 | ₹1,61,006.77 |
| 2,500 | ₹104.56438 | ₹2,61,410.95 |
| 3,500 | ₹102.94231 | ₹3,60,298.09 |
| 5,000 | ₹101.38245 | ₹5,06,912.25 |