
TAJC107K010TNJ | |
|---|---|
DigiKey Part Number | 478-11217-2-ND - Tape & Reel (TR) 478-11217-1-ND - Cut Tape (CT) 478-11217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC107K010TNJ |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC107K010TNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹42.02700 | ₹420.27 |
| 50 | ₹32.05600 | ₹1,602.80 |
| 100 | ₹28.99020 | ₹2,899.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹23.81648 | ₹11,908.24 |
| 1,000 | ₹22.21927 | ₹22,219.27 |
| 1,500 | ₹21.41911 | ₹32,128.67 |
| 2,500 | ₹20.53298 | ₹51,332.45 |
| 3,500 | ₹20.01475 | ₹70,051.62 |
| 5,000 | ₹19.51632 | ₹97,581.60 |