
TAJC156K010RNJ | |
|---|---|
DigiKey Part Number | 478-7988-2-ND - Tape & Reel (TR) 478-7988-1-ND - Cut Tape (CT) 478-7988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC156K010RNJ |
Description | CAP TANT 15UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC156K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.21700 | ₹312.17 |
| 50 | ₹23.46420 | ₹1,173.21 |
| 100 | ₹21.07870 | ₹2,107.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹17.05304 | ₹8,526.52 |
| 1,000 | ₹15.80807 | ₹15,808.07 |
| 1,500 | ₹15.18497 | ₹22,777.45 |
| 2,500 | ₹14.49527 | ₹36,238.17 |
| 3,500 | ₹14.09212 | ₹49,322.42 |
| 5,000 | ₹13.70431 | ₹68,521.55 |