
TAJC475M020RNJ | |
|---|---|
DigiKey Part Number | 478-7989-2-ND - Tape & Reel (TR) 478-7989-1-ND - Cut Tape (CT) 478-7989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC475M020RNJ |
Description | CAP TANT 4.7UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475M020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹37.74000 | ₹377.40 |
| 50 | ₹28.62680 | ₹1,431.34 |
| 100 | ₹25.83120 | ₹2,583.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹21.10290 | ₹10,551.45 |
| 1,000 | ₹19.64268 | ₹19,642.68 |
| 1,500 | ₹18.91179 | ₹28,367.69 |
| 2,500 | ₹18.10194 | ₹45,254.85 |
| 3,500 | ₹17.62866 | ₹61,700.31 |
| 5,000 | ₹17.17343 | ₹85,867.15 |