220 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC227K010RNJ

DigiKey Part Number
478-4774-2-ND - Tape & Reel (TR)
478-4774-1-ND - Cut Tape (CT)
478-4774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC227K010RNJ
Description
CAP TANT 220UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJC227K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,653
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹131.39000₹131.39
10₹86.38300₹863.83
50₹68.47300₹3,423.65
100₹62.93780₹6,293.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹53.57636₹26,788.18
1,000₹50.68014₹50,680.14
1,500₹49.22954₹73,844.31
2,500₹47.62215₹1,19,055.38
3,500₹46.68246₹1,63,388.61
5,000₹45.77855₹2,28,892.75
Manufacturers Standard Package