
TAJC475K035SNJ | |
|---|---|
DigiKey Part Number | 478-TAJC475K035SNJTR-ND - Tape & Reel (TR) 478-TAJC475K035SNJCT-ND - Cut Tape (CT) 478-TAJC475K035SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC475K035SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475K035SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹44.35700 | ₹443.57 |
| 50 | ₹33.54700 | ₹1,677.35 |
| 100 | ₹29.22310 | ₹2,922.31 |
| 500 | ₹21.64710 | ₹10,823.55 |
| 1,000 | ₹18.40051 | ₹18,400.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.37348 | ₹55,120.44 |
| 6,000 | ₹17.47238 | ₹1,04,834.28 |
| 9,000 | ₹17.02104 | ₹1,53,189.36 |
| 15,000 | ₹16.52082 | ₹2,47,812.30 |
| 21,000 | ₹16.22839 | ₹3,40,796.19 |
| 30,000 | ₹15.94695 | ₹4,78,408.50 |