4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC475M020RNJ

DigiKey Part Number
478-7989-2-ND - Tape & Reel (TR)
478-7989-1-ND - Cut Tape (CT)
478-7989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC475M020RNJ
Description
CAP TANT 4.7UF 20% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJC475M020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,430
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹60.57000₹60.57
10₹37.74000₹377.40
50₹28.62680₹1,431.34
100₹25.83120₹2,583.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹21.10290₹10,551.45
1,000₹19.64268₹19,642.68
1,500₹18.91179₹28,367.69
2,500₹18.10194₹45,254.85
3,500₹17.62866₹61,700.31
5,000₹17.17343₹85,867.15
Manufacturers Standard Package