
TAJV157K020RNJ | |
---|---|
DigiKey Part Number | 478-TAJV157K020RNJTR-ND - Tape & Reel (TR) 478-TAJV157K020RNJCT-ND - Cut Tape (CT) 478-TAJV157K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV157K020RNJ |
Description | CAP TANT 150UF 10% 20V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV157K020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹389.57000 | ₹389.57 |
10 | ₹350.25700 | ₹3,502.57 |
50 | ₹303.54400 | ₹15,177.20 |
100 | ₹264.63160 | ₹26,463.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ₹235.54925 | ₹94,219.70 |
800 | ₹227.00913 | ₹1,81,607.30 |
1,200 | ₹222.73148 | ₹2,67,277.78 |
2,000 | ₹217.98804 | ₹4,35,976.08 |
2,800 | ₹215.21510 | ₹6,02,602.28 |
4,000 | ₹212.54739 | ₹8,50,189.56 |