Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD106K050TNJV

DigiKey Part Number
478-13128-2-ND - Tape & Reel (TR)
478-13128-1-ND - Cut Tape (CT)
478-13128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD106K050TNJV
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD106K050TNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,455
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹157.07000₹157.07
10₹105.33400₹1,053.34
50₹84.65800₹4,232.90
100₹78.27760₹7,827.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹68.84804₹34,424.02
1,000₹65.44486₹65,444.86
1,500₹63.74076₹95,611.14
2,500₹61.85142₹1,54,628.55
3,500₹60.74684₹2,12,613.94
5,000₹59.68439₹2,98,421.95
6,000₹59.18056₹3,55,083.36
12,000₹57.48452₹6,89,814.24
12,500₹57.39469₹7,17,433.62
Manufacturers Standard Package