100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD107K010RNJV

DigiKey Part Number
478-TAJD107K010RNJVTR-ND - Tape & Reel (TR)
478-TAJD107K010RNJVCT-ND - Cut Tape (CT)
478-TAJD107K010RNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD107K010RNJV
Description
CAP TANT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD107K010RNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹88.53000₹88.53
10₹56.37800₹563.78
50₹43.72280₹2,186.14
100₹39.80910₹3,980.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹30.53332₹15,266.66
1,000₹28.61369₹28,613.69
1,500₹27.65139₹41,477.08
2,500₹26.58559₹66,463.98
3,500₹25.96269₹90,869.41
5,000₹25.36355₹1,26,817.75
Manufacturers Standard Package