77-12-3176-02400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77-12-3107-02400

DigiKey Part Number
1944-77-12-3107-02400-ND
Manufacturer
Manufacturer Product Number
77-12-3107-02400
Description
RFI FOF GASKET NI/CU ADH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.157" (3.99mm)
Length
24.000" (609.60mm)
Height
0.157" (4.00mm)
Material
Nickel-Copper over Urethane Foam
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹515.58000₹515.58
10₹395.07000₹3,950.70
25₹364.86320₹9,121.58
100₹331.67460₹33,167.46
250₹315.85052₹78,962.63
500₹306.31628₹1,53,158.14
1,000₹298.46723₹2,98,467.23
2,500₹290.18193₹7,25,454.83
Manufacturers Standard Package