
TAJD107K016SNJV | |
|---|---|
DigiKey Part Number | 478-TAJD107K016SNJVTR-ND - Tape & Reel (TR) 478-TAJD107K016SNJVCT-ND - Cut Tape (CT) 478-TAJD107K016SNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107K016SNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107K016SNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹56.19100 | ₹561.91 |
| 50 | ₹46.68620 | ₹2,334.31 |
| 100 | ₹40.20040 | ₹4,020.04 |
| 500 | ₹31.12040 | ₹15,560.20 |
| 1,000 | ₹26.79843 | ₹26,798.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹28.46460 | ₹71,161.50 |
| 5,000 | ₹27.18161 | ₹1,35,908.05 |
| 7,500 | ₹26.53900 | ₹1,99,042.50 |
| 12,500 | ₹25.82654 | ₹3,22,831.75 |
| 17,500 | ₹25.41001 | ₹4,44,675.17 |
| 25,000 | ₹25.00926 | ₹6,25,231.50 |