
TAJD107M010RNJV | |
|---|---|
DigiKey Part Number | 478-TAJD107M010RNJVTR-ND - Tape & Reel (TR) 478-TAJD107M010RNJVCT-ND - Cut Tape (CT) 478-TAJD107M010RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107M010RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107M010RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹45.66100 | ₹456.61 |
| 50 | ₹35.00060 | ₹1,750.03 |
| 100 | ₹31.72050 | ₹3,172.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹26.17782 | ₹13,088.91 |
| 1,000 | ₹24.46412 | ₹24,464.12 |
| 1,500 | ₹23.60588 | ₹35,408.82 |
| 2,500 | ₹22.65464 | ₹56,636.60 |
| 3,500 | ₹22.09866 | ₹77,345.31 |
| 5,000 | ₹21.56399 | ₹1,07,819.95 |