TAJD156K020HNJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹51.53372
Datasheet
15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD156K020HNJ

DigiKey Part Number
478-TAJD156K020HNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD156K020HNJ
Description
CAP TANT 15UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1.1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD156K020HNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹76.30349₹76,303.49