
TAJD156M050RNJ | |
|---|---|
DigiKey Part Number | 478-12951-2-ND - Tape & Reel (TR) 478-12951-1-ND - Cut Tape (CT) 478-12951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD156M050RNJ |
Description | CAP TANT 15UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD156M050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹317.76000 | ₹317.76 |
| 10 | ₹222.71500 | ₹2,227.15 |
| 50 | ₹184.89960 | ₹9,244.98 |
| 100 | ₹173.21410 | ₹17,321.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹153.43634 | ₹76,718.17 |
| 1,000 | ₹147.31029 | ₹1,47,310.29 |
| 1,500 | ₹144.24199 | ₹2,16,362.98 |
| 2,500 | ₹140.83983 | ₹3,52,099.58 |
| 3,500 | ₹138.85113 | ₹4,85,978.96 |
| 5,000 | ₹136.93720 | ₹6,84,686.00 |