
TAJE107K025RNJ | |
|---|---|
DigiKey Part Number | 478-13132-2-ND - Tape & Reel (TR) 478-13132-1-ND - Cut Tape (CT) 478-13132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107K025RNJ |
Description | CAP TANT 100UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹265.57000 | ₹265.57 |
| 10 | ₹183.72700 | ₹1,837.27 |
| 50 | ₹151.06480 | ₹7,553.24 |
| 100 | ₹140.96170 | ₹14,096.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹125.81170 | ₹50,324.68 |
| 800 | ₹120.17774 | ₹96,142.19 |
| 1,200 | ₹117.35701 | ₹1,40,828.41 |
| 2,000 | ₹114.22857 | ₹2,28,457.14 |
| 2,800 | ₹112.40007 | ₹3,14,720.20 |
| 4,000 | ₹110.64073 | ₹4,42,562.92 |