
TAJE226K035SNJ | |
|---|---|
DigiKey Part Number | 478-TAJE226K035SNJTR-ND - Tape & Reel (TR) 478-TAJE226K035SNJCT-ND - Cut Tape (CT) 478-TAJE226K035SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE226K035SNJ |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE226K035SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹146.76800 | ₹1,467.68 |
| 50 | ₹119.46440 | ₹5,973.22 |
| 100 | ₹111.02180 | ₹11,102.18 |
| 500 | ₹96.73266 | ₹48,366.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹77.11141 | ₹1,15,667.12 |
| 3,000 | ₹74.19500 | ₹2,22,585.00 |
| 4,500 | ₹72.73395 | ₹3,27,302.77 |
| 7,500 | ₹71.11434 | ₹5,33,357.55 |
| 10,500 | ₹70.16746 | ₹7,36,758.33 |