
TAJE477M010SNJ | |
---|---|
DigiKey Part Number | 478-TAJE477M010SNJTR-ND - Tape & Reel (TR) 478-TAJE477M010SNJCT-ND - Cut Tape (CT) 478-TAJE477M010SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE477M010SNJ |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE477M010SNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹253.80000 | ₹253.80 |
10 | ₹205.52200 | ₹2,055.22 |
50 | ₹179.39680 | ₹8,969.84 |
100 | ₹156.97220 | ₹15,697.22 |
500 | ₹119.59844 | ₹59,799.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹94.67789 | ₹1,42,016.84 |
3,000 | ₹91.38268 | ₹2,74,148.04 |
4,500 | ₹89.73172 | ₹4,03,792.74 |
7,500 | ₹87.90087 | ₹6,59,256.53 |