
TAJR104K020RNJ | |
|---|---|
DigiKey Part Number | 478-3286-2-ND - Tape & Reel (TR) 478-3286-1-ND - Cut Tape (CT) 478-3286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR104K020RNJ |
Description | CAP TANT 0.1UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR104K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.13100 | ₹351.31 |
| 50 | ₹26.52080 | ₹1,326.04 |
| 100 | ₹23.89290 | ₹2,389.29 |
| 500 | ₹19.44606 | ₹9,723.03 |
| 1,000 | ₹18.07249 | ₹18,072.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹16.62326 | ₹41,558.15 |
| 5,000 | ₹15.75011 | ₹78,750.55 |
| 7,500 | ₹15.31270 | ₹1,14,845.25 |
| 12,500 | ₹14.82783 | ₹1,85,347.88 |
| 17,500 | ₹14.54436 | ₹2,54,526.30 |
| 25,000 | ₹14.27173 | ₹3,56,793.25 |