
TAJR104M020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR104M020RNJTR-ND - Tape & Reel (TR) 478-TAJR104M020RNJCT-ND - Cut Tape (CT) 478-TAJR104M020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR104M020RNJ |
Description | CAP TANT 0.1UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR104M020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹48.27000 | ₹482.70 |
| 50 | ₹36.47300 | ₹1,823.65 |
| 100 | ₹31.76710 | ₹3,176.71 |
| 500 | ₹23.52946 | ₹11,764.73 |
| 1,000 | ₹19.99958 | ₹19,999.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹20.09202 | ₹50,230.05 |
| 5,000 | ₹19.09120 | ₹95,456.00 |
| 7,500 | ₹18.58986 | ₹1,39,423.95 |
| 12,500 | ₹18.03440 | ₹2,25,430.00 |
| 17,500 | ₹17.70955 | ₹3,09,917.12 |
| 25,000 | ₹17.39701 | ₹4,34,925.25 |