Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS154K020RNJ

DigiKey Part Number
TAJS154K020RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJS154K020RNJ
Description
CAP TANT 0.15UF 10% 20V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 25Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS154K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
25Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹28.76773₹71,919.32
Manufacturers Standard Package