22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT226M010RNJ

DigiKey Part Number
478-TAJT226M010RNJTR-ND - Tape & Reel (TR)
478-TAJT226M010RNJCT-ND - Cut Tape (CT)
478-TAJT226M010RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJT226M010RNJ
Description
CAP TANT 22UF 20% 10V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT226M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,030
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹35.22400₹352.24
50₹26.65120₹1,332.56
100₹24.00470₹2,400.47
500₹19.54484₹9,772.42
1,000₹18.16661₹18,166.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹16.71160₹41,779.00
5,000₹15.83491₹79,174.55
7,500₹15.39569₹1,15,467.68
12,500₹14.90909₹1,86,363.62
17,500₹14.62461₹2,55,930.68
25,000₹14.35083₹3,58,770.75
Manufacturers Standard Package