TAJT476M004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹38.12761
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹20.08159
Datasheet

Similar


Vishay Sprague
In Stock: 1,991
Unit Price: ₹60.57000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹29.83956
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹33.67975
Datasheet
47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT476M004RNJ

DigiKey Part Number
TAJT476M004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT476M004RNJ
Description
CAP TANT 47UF 20% 4V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT476M004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹37.76642₹94,416.05
Manufacturers Standard Package