
046214006010800+ | |
|---|---|
DigiKey Part Number | 478-046214006010800+TR-ND - Tape & Reel (TR) 478-046214006010800+CT-ND - Cut Tape (CT) 478-046214006010800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214006010800+ |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 046214006010800+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹51.81100 | ₹518.11 |
| 25 | ₹48.53120 | ₹1,213.28 |
| 50 | ₹46.22020 | ₹2,311.01 |
| 100 | ₹44.00240 | ₹4,400.24 |
| 250 | ₹41.24040 | ₹10,310.10 |
| 500 | ₹39.27044 | ₹19,635.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.39554 | ₹37,395.54 |
| 2,000 | ₹35.60963 | ₹71,219.26 |
| 3,000 | ₹34.60524 | ₹1,03,815.72 |
| 5,000 | ₹33.38034 | ₹1,66,901.70 |
| 7,000 | ₹32.59766 | ₹2,28,183.62 |
| 10,000 | ₹31.78807 | ₹3,17,880.70 |
| 25,000 | ₹29.79973 | ₹7,44,993.25 |