
TAP107M006CRW | |
|---|---|
DigiKey Part Number | 478-TAP107M006CRWTR-ND - Tape & Reel (TR) 478-TAP107M006CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP107M006CRW |
Description | CAP TANT 100UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹103.90200 | ₹1,039.02 |
| 50 | ₹83.10320 | ₹4,155.16 |
| 100 | ₹76.68280 | ₹7,668.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹63.78395 | ₹47,837.96 |
| 1,500 | ₹60.78523 | ₹91,177.85 |
| 2,250 | ₹59.28369 | ₹1,33,388.30 |
| 3,750 | ₹57.61926 | ₹2,16,072.22 |
| 5,250 | ₹56.64590 | ₹2,97,390.97 |
| 7,500 | ₹55.70982 | ₹4,17,823.65 |
| 9,000 | ₹55.26603 | ₹4,97,394.27 |