
046214008010800/+ | |
|---|---|
DigiKey Part Number | 478-046214008010800/+TR-ND - Tape & Reel (TR) 478-046214008010800/+CT-ND - Cut Tape (CT) 478-046214008010800/+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214008010800/+ |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 046214008010800/+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹55.91200 | ₹559.12 |
| 25 | ₹52.40800 | ₹1,310.20 |
| 50 | ₹49.91040 | ₹2,495.52 |
| 100 | ₹47.52490 | ₹4,752.49 |
| 250 | ₹44.54292 | ₹11,135.73 |
| 500 | ₹42.41640 | ₹21,208.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.38961 | ₹40,389.61 |
| 2,000 | ₹38.46159 | ₹76,923.18 |
| 3,000 | ₹37.37690 | ₹1,12,130.70 |
| 5,000 | ₹36.05385 | ₹1,80,269.25 |
| 7,000 | ₹35.20833 | ₹2,46,458.31 |
| 10,000 | ₹34.33401 | ₹3,43,340.10 |
| 25,000 | ₹32.18656 | ₹8,04,664.00 |
