
TAP156K050CCS | |
|---|---|
DigiKey Part Number | 478-TAP156K050CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP156K050CCS |
Description | CAP TANT 15UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹793.01000 | ₹793.01 |
| 10 | ₹594.24700 | ₹5,942.47 |
| 50 | ₹514.83400 | ₹25,741.70 |
| 100 | ₹490.27020 | ₹49,027.02 |
| 500 | ₹448.67568 | ₹2,24,337.84 |
| 1,000 | ₹435.78806 | ₹4,35,788.06 |