22 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226K020CCS

DigiKey Part Number
478-TAP226K020CCS-ND
Manufacturer
Manufacturer Product Number
TAP226K020CCS
Description
CAP TANT 22UF 10% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAP226K020CCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹182.64000₹182.64
10₹123.00600₹1,230.06
50₹99.24300₹4,962.15
100₹91.89070₹9,189.07
500₹79.47088₹39,735.44
1,000₹75.62603₹75,626.03
3,000₹70.87541₹2,12,626.23
5,000₹69.11755₹3,45,587.75
Manufacturers Standard Package