
TAP227K010CCS | |
|---|---|
DigiKey Part Number | 478-1881-ND |
Manufacturer | |
Manufacturer Product Number | TAP227K010CCS |
Description | CAP TANT 220UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V Radial 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAP227K010CCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹256.26000 | ₹256.26 |
| 10 | ₹176.86700 | ₹1,768.67 |
| 50 | ₹145.22100 | ₹7,261.05 |
| 100 | ₹135.44590 | ₹13,544.59 |
| 500 | ₹118.90906 | ₹59,454.53 |
| 1,000 | ₹113.79129 | ₹1,13,791.29 |
| 2,500 | ₹108.38352 | ₹2,70,958.80 |
| 5,000 | ₹105.12257 | ₹5,25,612.85 |