33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336K006SCS

DigiKey Part Number
478-1892-ND
Manufacturer
Manufacturer Product Number
TAP336K006SCS
Description
CAP TANT 33UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹104.37000₹104.37
10₹67.28000₹672.80
50₹52.65000₹2,632.50
100₹48.13060₹4,813.06
500₹40.49304₹20,246.52
1,000₹38.13078₹38,130.78
3,000₹35.21188₹1,05,635.64
5,000₹34.13235₹1,70,661.75
Manufacturers Standard Package