TAP336M010BRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹37.59962
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹45.42445
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹45.42445
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹43.21967
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹37.59962
Datasheet
33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336M010BRW

DigiKey Part Number
TAP336M010BRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP336M010BRW
Description
CAP TANT 33UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹37.59962₹37,599.62
Manufacturers Standard Package