
TAP475K025CRW | |
|---|---|
DigiKey Part Number | 478-TAP475K025CRWTR-ND - Tape & Reel (TR) 478-TAP475K025CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K025CRW |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.15900 | ₹511.59 |
| 50 | ₹39.41760 | ₹1,970.88 |
| 100 | ₹35.81140 | ₹3,581.14 |
| 500 | ₹29.71888 | ₹14,859.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹27.30350 | ₹34,129.38 |
| 2,500 | ₹25.84868 | ₹64,621.70 |
| 3,750 | ₹25.11971 | ₹94,198.91 |
| 6,250 | ₹24.31185 | ₹1,51,949.06 |
| 8,750 | ₹23.83953 | ₹2,08,595.89 |
| 12,500 | ₹23.38521 | ₹2,92,315.12 |
| 15,000 | ₹23.16983 | ₹3,47,547.45 |
| 30,000 | ₹22.44478 | ₹6,73,343.40 |
| 31,250 | ₹22.40630 | ₹7,00,196.88 |