1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA155M025R3000

DigiKey Part Number
478-TPSA155M025R3000TR-ND - Tape & Reel (TR)
478-TPSA155M025R3000CT-ND - Cut Tape (CT)
478-TPSA155M025R3000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA155M025R3000
Description
CAP TANT 1.5UF 20% 25V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA155M025R3000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,850
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.03000₹68.03
10₹42.49300₹424.93
50₹32.44740₹1,622.37
100₹29.35360₹2,935.36
500₹24.13144₹12,065.72
1,000₹22.51747₹22,517.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹17.59725₹35,194.50
4,000₹16.64139₹66,565.56
6,000₹16.16280₹96,976.80
10,000₹15.63223₹1,56,322.30
14,000₹15.32204₹2,14,508.56
20,000₹15.02368₹3,00,473.60
24,000₹14.88239₹3,57,177.36
48,000₹14.40621₹6,91,498.08
50,000₹14.38091₹7,19,045.50
Manufacturers Standard Package