
086210020340800A+ | |
|---|---|
DigiKey Part Number | 478-086210020340800A+TR-ND - Tape & Reel (TR) 478-086210020340800A+CT-ND - Cut Tape (CT) 478-086210020340800A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 086210020340800A+ |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹95.51600 | ₹955.16 |
| 25 | ₹89.53320 | ₹2,238.33 |
| 50 | ₹85.26520 | ₹4,263.26 |
| 100 | ₹81.18360 | ₹8,118.36 |
| 250 | ₹76.09568 | ₹19,023.92 |
| 500 | ₹72.46144 | ₹36,230.72 |
| 1,000 | ₹69.00237 | ₹69,002.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹65.70918 | ₹1,31,418.36 |
| 4,000 | ₹62.57417 | ₹2,50,296.68 |
| 6,000 | ₹60.81085 | ₹3,64,865.10 |
| 10,000 | ₹58.66021 | ₹5,86,602.10 |
| 14,000 | ₹57.28556 | ₹8,01,997.84 |